396-074-555-807

Heilind Number:EDA396-074-555-807
Manufacturer:EDAC
Manufacturer Number:396-074-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-555-807

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Sleek and durable in black, this connector ensures seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability. Featuring two rows and 74 positions, it offers ample connectivity options. The Copper Alloy contact material and .125-inch pitch enhance signal integrity, while the .2-inch row spacing allows for efficient PCB routing. With a straight mount orientation, it's easy to install and operate. Capable of withstanding temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB assembly with this essential component.