396-074-555-812

Heilind Number:EDA396-074-555-812
Manufacturer:EDAC
Manufacturer Number:396-074-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-555-812

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a sophisticated black finish. Designed for optimal performance, it boasts a 3 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers seamless signal transmission. Featuring 74 positions and a straight mount orientation, it guarantees a secure and efficient connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for your electronic projects.