396-074-555-878

Heilind Number:EDA396-074-555-878
Manufacturer:EDAC
Manufacturer Number:396-074-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-555-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers seamless board-to-board connectivity. Its 74 positions and straight mount orientation make it perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector guarantees reliability even in harsh environments. Upgrade your electronic assemblies with this essential component.