396-074-556-203

Heilind Number:EDA396-074-556-203
Manufacturer:EDAC
Manufacturer Number:396-074-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-556-203

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for secure and efficient board-to-board PCB connections, this component features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable performance, even in demanding environments. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation ensures a seamless installation process. With 74 positions available, this connector can accommodate multiple connections, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality, even in extreme conditions. Upgrade your PCB setup with this high-quality connector and experience enhanced performance and reliability.