396-074-556-208

Heilind Number:EDA396-074-556-208
Manufacturer:EDAC
Manufacturer Number:396-074-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-556-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With 74 positions spread across 2 rows, this connector offers ample space for multiple connections. Its .125-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation allows for a secure fit. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this black connector and experience enhanced efficiency in your projects.