396-074-556-258

Heilind Number:EDA396-074-556-258
Manufacturer:EDAC
Manufacturer Number:396-074-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-556-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and a total of 74 positions, it offers ample space for multiple connections. The contact material, constructed from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, it allows for precise alignment and easy installation. Its straight mount orientation further enhances versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a wide range of environments. Upgrade your connectivity solutions with this essential component, perfect for demanding industrial and commercial settings.