396-074-556-802

Heilind Number:EDA396-074-556-802
Manufacturer:EDAC
Manufacturer Number:396-074-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-556-802

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for secure board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, offering a total of 74 positions, it facilitates seamless data transfer. The .125-inch pitch and .2-inch row spacing provide easy installation and optimal performance. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation further simplifies integration into your setup. Upgrade your connectivity solutions with this high-quality connector.