396-074-556-803

Heilind Number:EDA396-074-556-803
Manufacturer:EDAC
Manufacturer Number:396-074-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-556-803

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in demanding environments. With a 3A amperage rating, it provides secure power transmission for your devices. Boasting two rows of 74 copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, it offers seamless connectivity with precision. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 degrees Celsius guarantees consistent performance. Perfect for various applications, this connector is a must-have for any PCB setup.