396-074-556-858

Heilind Number:EDA396-074-556-858
Manufacturer:EDAC
Manufacturer Number:396-074-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-556-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and dependable solution designed for optimal performance. Featuring a striking black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows and 74 positions, it offers ample room for seamless connections. The copper alloy contact material guarantees reliable conductivity, while a 3A amperage rating supports efficient power transfer. With a .125-inch pitch and .2-inch row spacing, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Trust in this connector's straight mount orientation for easy installation and superior functionality in your PCB setups. Elevate your connectivity game with this essential component for seamless signal transmission.