396-074-558-202

Heilind Number:EDA396-074-558-202
Manufacturer:EDAC
Manufacturer Number:396-074-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its two rows of 74 positions ensure reliable data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and conductivity. The black finish adds a sleek touch to your setup, while the right-angle mount orientation allows for flexible installation. With a low amperage rating of 3A and a wide operating temperature range of -40 to 105°C, it is perfect for various electronic applications. Elevate your connection game with this essential component.