396-074-558-203

Heilind Number:EDA396-074-558-203
Manufacturer:EDAC
Manufacturer Number:396-074-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-558-203

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless integration into your electronic systems. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts, it offers a total of 74 positions with a pitch of .125 inches, facilitating efficient signal transmission. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Elevate your connectivity solutions with this essential component.