396-074-558-204

Heilind Number:EDA396-074-558-204
Manufacturer:EDAC
Manufacturer Number:396-074-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each meticulously spaced at .125 inches with a .2-inch row spacing, it offers reliable power transmission at a maximum amperage of 3A. Featuring 74 positions, this connector facilitates extensive data transfer while its right-angle mount orientation allows for efficient space utilization on your board. Operating flawlessly within a wide temperature range from -40 to 105°C, it guarantees stability in various environments. Elevate your electronic assemblies with this high-quality Card Edge Connector, a must-have in your inventory.