396-074-558-212

Heilind Number:EDA396-074-558-212
Manufacturer:EDAC
Manufacturer Number:396-074-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-558-212

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 74 positions, it offers ample connectivity options for your components. The contact material, made from Copper Alloy, guarantees reliable and efficient signal transmission. Boasting a pitch of .125 inches and a row spacing of .2 inches, precise assembly is a breeze. Its right-angle mount orientation makes it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your PCB connectivity with this essential component.