396-074-558-804

Heilind Number:EDA396-074-558-804
Manufacturer:EDAC
Manufacturer Number:396-074-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-558-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration. This connector boasts a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity for your electronic devices. Featuring two rows and 74 positions, it offers ample room for multiple connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your connectivity with this essential component for your electronic projects.