396-074-558-807

Heilind Number:EDA396-074-558-807
Manufacturer:EDAC
Manufacturer Number:396-074-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-558-807

Detailed Description

Enhance your electronic connections with this Card Edge Connector in sleek Black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows and a total of 74 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right angle mounting, it operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your circuit board assembly with this essential connector.