396-074-558-808

Heilind Number:EDA396-074-558-808
Manufacturer:EDAC
Manufacturer Number:396-074-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 74 positions each, it offers ample space for your electronic components. The Copper Alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise assembly. Engineered for efficiency, this connector supports an amperage of 3 A and operates flawlessly in temperatures ranging from -40 to 105°C. Its right-angle mount orientation further enhances flexibility in installation. Trust in this essential component for your connectivity needs.