396-074-558-858

Heilind Number:EDA396-074-558-858
Manufacturer:EDAC
Manufacturer Number:396-074-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-558-858

Detailed Description

Enhance connectivity within your PCB setup with this dual-row Card Edge Connector. Designed for seamless integration, it boasts 74 positions for optimal performance. Crafted with precision, the housing material is composed of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees efficient transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its right-angle mount orientation adds versatility to your layout, making it a crucial component in your connectivity solutions.