396-074-558-878

Heilind Number:EDA396-074-558-878
Manufacturer:EDAC
Manufacturer Number:396-074-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-558-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless data transmission. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With 74 positions spread across two rows, it offers ample connectivity in a compact form factor. The right-angle mount orientation and .125-inch pitch make it easy to integrate into your PCB layout, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your system with this essential component for efficient board-to-board connections.