396-074-559-202

Heilind Number:EDA396-074-559-202
Manufacturer:EDAC
Manufacturer Number:396-074-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-559-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a current rating of 3 A and copper alloy contact material, it guarantees efficient power transmission. Its dual-row design with 74 positions offers ample connectivity options, while the right-angle mount orientation and .125-inch pitch facilitate seamless integration into PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional.