396-074-559-208

Heilind Number:EDA396-074-559-208
Manufacturer:EDAC
Manufacturer Number:396-074-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features two rows of 74 positions each, meticulously crafted with durable copper alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures robust insulation, while the right-angle mount orientation offers convenient installation. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your board-to-board connections with this high-quality component.