396-074-559-212

Heilind Number:EDA396-074-559-212
Manufacturer:EDAC
Manufacturer Number:396-074-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of 74 positions offer ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. The .125-inch pitch and .2-inch row spacing make for easy installation, with a right-angle mount orientation for versatile positioning. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Explore more of our high-quality connectors in the Board To Board PCB Connectors category.