396-074-559-258

Heilind Number:EDA396-074-559-258
Manufacturer:EDAC
Manufacturer Number:396-074-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-559-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design and constructed from durable UL 94V-0 Thermoplastic Polyester, it offers a reliable solution for your PCB connection needs. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and spaced .2 inches apart, this connector ensures secure and efficient data transfer. Boasting 74 positions and a 3A amperage capacity, it is suitable for a wide range of applications. The right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Perfect for use in various electronic systems, this connector is a vital component for seamless board-to-board connections.