396-074-559-802

Heilind Number:EDA396-074-559-802
Manufacturer:EDAC
Manufacturer Number:396-074-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-559-802

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a high amperage rating of 3 A, it guarantees efficient power transmission. The two rows of copper alloy contacts, spaced at .125 in pitch and .2 in row spacing, offer a total of 74 positions for versatile connectivity options. Its right-angle mount orientation allows for easy installation in confined spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its high-quality construction and performance for your connectivity needs.