396-074-559-803

Heilind Number:EDA396-074-559-803
Manufacturer:EDAC
Manufacturer Number:396-074-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-559-803

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows of 74 copper alloy contacts, it facilitates secure and efficient data transmission. The black housing complements any assembly, while its right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its 3A amperage rating and precision-engineered design for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.