396-074-559-807

Heilind Number:EDA396-074-559-807
Manufacturer:EDAC
Manufacturer Number:396-074-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-559-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a high amperage rating of 3 A and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and a total of 74 positions with a pitch of .125 inches, it facilitates precise and secure connections on your circuit board. The right-angle mount orientation and wide operating temperature range (-40 to 105°C) provide flexibility for installation in various applications. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.