396-074-559-858

Heilind Number:EDA396-074-559-858
Manufacturer:EDAC
Manufacturer Number:396-074-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With two rows of contact points made from Copper Alloy, it guarantees secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing offer seamless integration, while the 74 available positions cater to complex connection needs. Perfect for space-saving setups, its Right Angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore its potential today.