396-074-559-878

Heilind Number:EDA396-074-559-878
Manufacturer:EDAC
Manufacturer Number:396-074-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-559-878

Detailed Description

Enhance your circuit connectivity with this sleek black Card Edge Connector. Designed for precision, it boasts a 74-position, dual-row layout, ensuring seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable signal transmission even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers efficient board-to-board connections. Its right-angle mount orientation allows for space-saving installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it ideal for various applications. Upgrade your setup with this essential component for optimal performance and longevity.