396-074-560-202

Heilind Number:EDA396-074-560-202
Manufacturer:EDAC
Manufacturer Number:396-074-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-560-202

Detailed Description

Upgrade your circuit connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its double-row design with a pitch of .125 inches and row spacing of .2 inches provides efficient PCB-to-PCB connection. Boasting 74 positions and an amperage of 3A, it accommodates high-density applications without compromising on power. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a professional engineer or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Upgrade your circuit connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its double-row design with a pitch of .125 inches and row spacing of .2 inches provides efficient PCB-to-PCB connection. Boasting 74 positions and an amperage of 3A, it accommodates high-density applications without compromising on power. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a professional engineer or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects.