396-074-560-203

Heilind Number:EDA396-074-560-203
Manufacturer:EDAC
Manufacturer Number:396-074-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-560-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, this connector boasts reliable power transmission. Its two rows of 74 positions, constructed of Copper Alloy, ensure secure and efficient connections. The .125-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees stable performance in various environments. Perfect for board-to-board applications, this connector's straight mount orientation makes installation a breeze. Upgrade your electronic projects with this essential component.