396-074-560-207

Heilind Number:EDA396-074-560-207
Manufacturer:EDAC
Manufacturer Number:396-074-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-560-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimum performance and durability. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery at a steady 3A. Its two rows of Copper Alloy contacts, featuring a .125" pitch and .2" row spacing, provide seamless connectivity across 74 positions. Engineered for versatility, it offers a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game today.