396-074-560-208

Heilind Number:EDA396-074-560-208
Manufacturer:EDAC
Manufacturer Number:396-074-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-560-208

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, it offers a total of 74 positions with a pitch of .125 inches and a row spacing of .2 inches, facilitating seamless PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various applications. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Trust in this connector's quality and efficiency to streamline your electronic designs.