396-074-560-212

Heilind Number:EDA396-074-560-212
Manufacturer:EDAC
Manufacturer Number:396-074-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-560-212

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in a striking black hue. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers seamless power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 74 positions available. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse environments. Perfect for a range of applications, this connector is a must-have for any electronic setup.