396-074-560-258

Heilind Number:EDA396-074-560-258
Manufacturer:EDAC
Manufacturer Number:396-074-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-560-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design that effortlessly integrates into your setup. Crafted for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 74 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material guarantees reliable signal transmission, while its .125-inch pitch and .2-inch row spacing allow for seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation, making it a perfect choice for your connectivity needs.