396-074-560-802

Heilind Number:EDA396-074-560-802
Manufacturer:EDAC
Manufacturer Number:396-074-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-560-802

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, a must-have component for seamless board-to-board integration. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With two rows of 74 positions each, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation further simplifies assembly, making it an essential part of your electronics setup. Upgrade your connectivity solutions with this efficient and versatile Card Edge Connector.