396-074-560-804

Heilind Number:EDA396-074-560-804
Manufacturer:EDAC
Manufacturer Number:396-074-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-560-804

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers seamless data transmission with an amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the 74 positions cater to your extensive connectivity needs. Engineered for convenience, it boasts a straight mount orientation for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding applications in the realm of PCB connectors. Elevate your connectivity game with this essential component.