396-074-560-807

Heilind Number:EDA396-074-560-807
Manufacturer:EDAC
Manufacturer Number:396-074-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-560-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient power transmission, it boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of contacts made from Copper Alloy, it ensures reliable and secure connections. The .125-inch pitch and .2-inch row spacing offer precise alignment for seamless integration. Supporting 74 positions, it accommodates a wide range of connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.