396-074-560-808

Heilind Number:EDA396-074-560-808
Manufacturer:EDAC
Manufacturer Number:396-074-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-560-808

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for superior performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precise copper alloy contacts, offering a total of 74 positions at a pitch of .125 inches, it ensures reliable power and data transmission. The straight mount orientation and easy installation make it perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees seamless functionality even in challenging environments. Upgrade your setup with this essential component, a must-have in any tech enthusiast's toolkit.