396-074-560-858

Heilind Number:EDA396-074-560-858
Manufacturer:EDAC
Manufacturer Number:396-074-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-560-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .125 inch pitch and .2 inch row spacing allow for seamless integration, while the 74 positions cater to a wide range of connectivity needs. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your device's connectivity with this essential component.