396-074-560-878

Heilind Number:EDA396-074-560-878
Manufacturer:EDAC
Manufacturer Number:396-074-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-560-878

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contact material, ensuring reliable power transmission. With a 3 A amperage and operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Boasting 74 positions spread across 2 rows with a pitch of .125 in and row spacing of .2 in, this connector offers seamless board-to-board connectivity. Its straight mount orientation facilitates easy installation, making it a practical choice for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality connector.