396-076-520-202

Heilind Number:EDA396-076-520-202
Manufacturer:EDAC
Manufacturer Number:396-076-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-520-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With two rows and 76 positions, it offers ample connectivity for your circuit board needs. The .125-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. The straight mount orientation adds versatility to its installation options, making it a valuable component in your electronic projects. Elevate your PCB design with this high-quality connector, a must-have in any engineer's toolkit.