396-076-520-203

Heilind Number:EDA396-076-520-203
Manufacturer:EDAC
Manufacturer Number:396-076-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-520-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in all applications. With a 3 A amperage and Copper Alloy contacts, it guarantees efficient power transmission. Its double-row design, with 76 positions spaced at .125 inches, offers ample connectivity options. Perfect for Board To Board setups, it allows seamless integration with a pitch of .2 inches. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.