396-076-520-204

Heilind Number:EDA396-076-520-204
Manufacturer:EDAC
Manufacturer Number:396-076-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-520-204

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance and durability. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures a sophisticated look but also guarantees safety and reliability. With a double row configuration and 76 positions, this connector offers ample connectivity options, while the copper alloy contacts and .125-inch pitch deliver efficient signal transmission. Suitable for straight mounting orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Upgrade your board-to-board connections with ease and efficiency using this top-of-the-line component.