396-076-520-212

Heilind Number:EDA396-076-520-212
Manufacturer:EDAC
Manufacturer Number:396-076-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-520-212

Detailed Description

Enhance connectivity in your electronic systems with our dual-row Card Edge Connector. Designed for high-performance applications, this connector features 76 positions for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable signal transmission and power delivery. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it ideal for a wide range of industrial and commercial uses. Upgrade your PCB connections with this essential component for seamless and dependable performance.