396-076-520-802

Heilind Number:EDA396-076-520-802
Manufacturer:EDAC
Manufacturer Number:396-076-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts and a .125 inch pitch, it offers seamless integration for your electronic projects. Boasting 76 positions and a 3A amperage, it provides ample connectivity for your devices. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for a wide range of applications. Upgrade your connectivity solutions with this reliable and efficient connector.