396-076-520-803

Heilind Number:EDA396-076-520-803
Manufacturer:EDAC
Manufacturer Number:396-076-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-520-803

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in Black. Designed for efficiency and durability, this connector features a 2-row layout with 76 positions, ensuring seamless communication between boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for secure connections. The straight mount orientation makes installation hassle-free, while its 3A amperage and wide operating temperature range from -40 to 105°C ensure optimal functionality. Elevate your electronic projects with this essential component.