396-076-520-807

Heilind Number:EDA396-076-520-807
Manufacturer:EDAC
Manufacturer Number:396-076-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-520-807

Detailed Description

Enhance connectivity within your electronic devices with our versatile Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 76 copper alloy contacts, it offers high-speed data transmission and power delivery with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy assembly. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your PCB connectivity with this essential component.