396-076-520-808

Heilind Number:EDA396-076-520-808
Manufacturer:EDAC
Manufacturer Number:396-076-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-520-808

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, designed for seamless integration into your electronic systems. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a contact material of Copper Alloy, this connector guarantees reliable and efficient performance. Featuring two rows and a total of 76 positions, it offers ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.