396-076-520-858

Heilind Number:EDA396-076-520-858
Manufacturer:EDAC
Manufacturer Number:396-076-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-520-858

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in various electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in demanding environments. Its two rows of Copper Alloy contacts ensure efficient power transmission, with a pitch of .125 inches and row spacing of .2 inches accommodating precise PCB connections. With 76 positions available, this connector offers ample room for secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both commercial and industrial applications. Trust in our connector for superior board-to-board connectivity.