396-076-520-878

Heilind Number:EDA396-076-520-878
Manufacturer:EDAC
Manufacturer Number:396-076-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-520-878

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3A amperage rating, durable UL 94V-0 Thermoplastic Polyester housing, and Copper Alloy contacts for reliable conductivity. With two rows and 76 positions, it offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for board-to-board applications, this connector boasts a straight mount orientation and a wide operating temperature range of -40 to 105°C. Upgrade your electronic assemblies with this essential component.