396-076-521-202

Heilind Number:EDA396-076-521-202
Manufacturer:EDAC
Manufacturer Number:396-076-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously engineered for optimal performance. This essential component features a sleek black design, blending seamlessly into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable protection and longevity. The two rows of copper alloy contacts ensure secure and efficient power transmission, rated for up to 3 A. With a pitch of .125 inches and row spacing of .2 inches, each of the 76 positions is precisely aligned for seamless integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments.Upgrade your connectivity with this essential component, perfect for a range of applications in the tech and electronics industries.